L17TF0910101 vs H5M09RA29C feature comparison

L17TF0910101 Amphenol Corporation

Buy Now Datasheet

H5M09RA29C Thomas & Betts

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP THOMAS & BETTS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Factory Lead Time 12 Weeks
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.236 inch 0.495 inch
Body Length 1.185 inch 1.224 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating TIN (15) OVER NICKEL NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 20 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE PLASTIC
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 THREADED INSERT
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Plating Thickness FLASH inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL, CSA
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Terminal Length 0.134 inch 0.087 inch
Terminal Pitch 2.7686 mm 2.7686 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature 0.318-INCH FOOTPRINT
Insulator Color BLACK

Compare L17TF0910101 with alternatives

Compare H5M09RA29C with alternatives