L17TF0900104
vs
5504F1-09S-02A-03-F1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
AMPHENOL CORP
SPC TECHNOLOGY/ MULTICOMP
Package Description
ROHS COMPLIANT
LEAD FREE
Reach Compliance Code
unknown
unknown
Factory Lead Time
12 Weeks
Body Breadth
0.494 inch
0.492 inch
Body Depth
0.236 inch
Body Length
1.185 inch
1.213 inch
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH
GOLD
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
20 mΩ
30 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1400VAC V
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
PLASTIC
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
M3
#4-40
Mounting Option 2
THREADED
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.8448 mm
2.8448 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
Shell Finish
TIN
TIN
Shell Material
STEEL
METAL
Shell Size
1/E
1/E
Terminal Length
0.134 inch
0.13 inch
Terminal Pitch
2.7686 mm
2.7686 mm
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
9
9
UL Flammability Code
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Compare L17TF0900104 with alternatives
Compare 5504F1-09S-02A-03-F1 with alternatives