L17H2661101 vs L17H1660143 feature comparison

L17H2661101 Amphenol Corporation

Buy Now Datasheet

L17H1660143 Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 25 CONTACTS; SHELL SIZE 3/B STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 25 CONTACTS; SHELL SIZE 3/B
Board Mounting Option BOARD LOCK HOLE .125
Body Breadth 1.24 inch 1.12 inch
Body Depth 0.77 inch 0.77 inch
Body Length 2.09 inch 2.09 inch
Body/Shell Style SOCKET-SOCKET SOCKET-SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (15) GOLD FLASH
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender FEMALE-FEMALE FEMALE-FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance YES YES
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing .112/.638 inch .112/.513 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 HOLE .12
Mounting Option 2 SCREWLOCKS
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors TWO TWO
Number Of PCB Rows 2+2 2+2
Number of Rows Loaded 2+2 2+2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84/3.81 mm 2.84/3.81 mm
Rated Current (Signal) 3 A 3 A
Shell Finish TIN/NICKEL TIN/NICKEL
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare L17H2661101 with alternatives

Compare L17H1660143 with alternatives