L17ED25S00 vs 172-E25-201-032 feature comparison

L17ED25S00 Amphenol Corporation

Buy Now Datasheet

172-E25-201-032 EDAC Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL CORP EDAC INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Factory Lead Time 12 Weeks
Body Breadth 0.837 inch 0.496 inch
Body Length 2.54 inch 2.087 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) AU
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING #4-40
Mounting Type CABLE PANEL
Number Of Connectors ONE
Number of Rows Loaded 2 2
Option WATERPROOF GENERAL PURPOSE
Rated Current (Signal) 5 A 5 A
Shell Finish TIN YELLOW CHROMATE
Shell Material STEEL STEEL
Shell Size 3/B
Termination Type SOLDER SOLDER LUG
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature 0.250" CLINCH NUT,MATING SIDE
Body/Shell Style PLUG
Contact Design PREASSEM CONN
Contact Resistance 15 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
Mounting Option 2 CLINCH NUT
Operating Temperature-Max 100 °C
Operating Temperature-Min -50 °C
Plating Thickness 30u inch
Reference Standard UL, CSA

Compare L17ED25S00 with alternatives

Compare 172-E25-201-032 with alternatives