L17DCFRCA37SC309 vs L177RRC37SVF feature comparison

L17DCFRCA37SC309 Amphenol Corporation

Buy Now Datasheet

L177RRC37SVF Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature STANDARD: MIL-C-24308 STANDARD: MIL-C-24308
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating TIN OVER NICKEL NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e3
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL
Shell Material STEEL
Shell Size 4/C 4/C
Termination Type IDC CRIMP
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare L17DCFRCA37SC309 with alternatives

Compare L177RRC37SVF with alternatives