L1799SRSRC/CA
vs
L-21ID
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
KINGBRIGHT CORP
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
IC COMPATIBLE
|
HIGH RELIABILITY
|
Color |
SUPER BRIGHT RED
|
HIGH EFFICIENCY RED
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
WATER CLEAR
|
DIFFUSED RED
|
Luminous Intensity-Nom |
600.0 mcd
|
4.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
11 mm
|
8.3 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
660 nm
|
627 nm
|
Shape |
ROUND
|
ROUND
|
Size |
7.5 mm
|
2 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-3
|
T-3/4
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
40 deg
|
60 deg
|
Base Number Matches |
2
|
2
|
Color@Wavelength |
|
Red
|
Forward Voltage-Max |
|
2.8 V
|
Luminous Intensity-Min |
|
100 cd
|
|
|
|
Compare L1799SRSRC/CA with alternatives
Compare L-21ID with alternatives