L177TWB9W4PMSV4RRM6
vs
DBM-9C4P-OL4-A190-K87
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
ITT CANNON
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL C24308, SHIELDED
EMI/RFI SHIELDED
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (79)
Contact Finish Termination
TIN
Contact Gender
MALE
MALE
Contact Material
BRASS
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
PANEL
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
Base Number Matches
1
1
UL Flammability Code
94V-0
Compare L177TWB9W4PMSV4RRM6 with alternatives
Compare DBM-9C4P-OL4-A190-K87 with alternatives