L177SDC37S1ACH4R
vs
172-037-212R021
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL CORP
NORCOMP INTERCONNECT DEVICES
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
not_compliant
Factory Lead Time
12 Weeks
Additional Feature
STANDARD: MIL-C-24308
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (15)
GOLD FLASH
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
GOLD FLASH
Contact Gender
FEMALE
FEMALE
Contact Material
BRONZE
BRASS
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE
POLYAMIDE6T
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
4/C
4/C
Termination Type
SOLDER
SOLDER
Total Number of Contacts
37
37
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Pbfree Code
Yes
Board Mounting Option
HOLE .126
Body Breadth
0.496 inch
Body Depth
0.223 inch
Body Length
2.729 inch
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
Insulation Resistance
1000000000 Ω
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
#4-40
Mounting Option 2
CLINCH NUT
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-50 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.845 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Length
0.206 inch
Terminal Pitch
2.769 mm
Compare L177SDC37S1ACH4R with alternatives
Compare 172-037-212R021 with alternatives