L177HRDG78SVF
vs
17HD-078-S-AA-2-33
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C-24308
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD FLASH OVER NICKEL (50)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYETHYLENE
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Size
5/D
5/D
Termination Type
CRIMP
SOLDER
Total Number of Contacts
78
78
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Contact Finish Termination
TIN LEAD OVER NICKEL
JESD-609 Code
e0
Shell Finish
TIN
Shell Material
STEEL
Compare L177HRDG78SVF with alternatives
Compare 17HD-078-S-AA-2-33 with alternatives