L1613S04-DZ00-000 vs L1613S03-CZ00-000 feature comparison

L1613S04-DZ00-000 Carling Technologies

Buy Now Datasheet

L1613S03-CZ00-000 Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle 26 deg 26 deg
Actuator Color RED GRAY
Actuator Length 0.4 inch 0.4 inch
Actuator Type ROCKER ROCKER
Body Breadth 25.908 mm 25.908 mm
Body Height 36.83 mm 36.83 mm
Body Length or Diameter 50.038 mm 50.038 mm
Center Contact Plating GOLD GOLD
Contact (DC) Max Power Rating R Load 0.4VA@28VDC 0.4VA@28VDC
Contact Function ON-OFF-ON ON-OFF-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Dielectric Withstand Volts 1250VRMS V 1250VRMS V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Plating GOLD GOLD
Insulation Resistance 50000000 Ω 50000000 Ω
Insulator Material GLASS FILLED NYLON GLASS FILLED NYLON
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish SILVER/COPPER SILVER/COPPER
Terminal Material BRASS BRASS
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare L1613S04-DZ00-000 with alternatives

Compare L1613S03-CZ00-000 with alternatives