L1613S04-AZ00-000
vs
L1613S02-DZ00-000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
26 deg
26 deg
Actuator Color
BLACK
RED
Actuator Length
0.4 inch
0.4 inch
Actuator Type
ROCKER
ROCKER
Body Breadth
25.908 mm
25.908 mm
Body Height
36.83 mm
36.83 mm
Body Length or Diameter
50.038 mm
50.038 mm
Center Contact Plating
GOLD
GOLD
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
0.4VA@28VDC
Contact Function
ON-OFF-ON
ON-OFF-ON
Contact Resistance
0.01 mΩ
0.01 mΩ
Dielectric Withstand Volts
1250VRMS V
1250VRMS V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Plating
GOLD
GOLD
Insulation Resistance
50000000 Ω
50000000 Ω
Insulator Material
GLASS FILLED NYLON
GLASS FILLED NYLON
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Sealing
EPOXY
EPOXY
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
SPDT
SPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
SILVER/COPPER
SILVER/COPPER
Terminal Material
BRASS
BRASS
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare L1613S04-AZ00-000 with alternatives
Compare L1613S02-DZ00-000 with alternatives