L1543SURC
vs
L-1503EB/2YD
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
IC COMPATIBLE
|
UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY
|
Color |
HYPER RED
|
YELLOW
|
Color@Wavelength |
Orange-Red
|
Yellow
|
Configuration |
SINGLE
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.5 V
|
2.5 V
|
Lens Type |
WATER CLEAR
|
DIFFUSED
|
Luminous Intensity-Min |
50 cd
|
0.005 cd
|
Luminous Intensity-Nom |
850.0 mcd
|
20.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
2
|
Number of Terminals |
2
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED ARRAY
|
Overall Height |
8.6 mm
|
12.6 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
640 nm
|
590 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
50 deg
|
60 deg
|
Base Number Matches |
1
|
1
|
Number of LEDs in Array |
|
2
|
|
|
|
Compare L1543SURC with alternatives
Compare L-1503EB/2YD with alternatives