L132CB/5ID
vs
L-132CB/5HD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
unknown
compliant
Color
HIGH EFFICIENCY RED
BRIGHT RED
Color@Wavelength
Orange
Red
Configuration
SEPARATE, 5 ELEMENTS
SEPARATE, 5 ELEMENTS
Forward Current-Max
0.03 A
0.025 A
Forward Voltage-Max
2.5 V
2.8 V
Lens Type
DIFFUSED RED
DIFFUSED RED
Luminous Intensity-Min
0.001 cd
0.0008 cd
Luminous Intensity-Nom
3.0 mcd
0.5 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
5
5
Number of LEDs in Array
5
5
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
SINGLE COLOR LED ARRAY
Overall Height
8.6 mm
8.6 mm
Packing Method
BULK
BULK
Peak Wavelength
627 nm
700 nm
Shape
RECTANGULAR
RECTANGULAR
Size
5.3 mm
5.3 mm
Surface Mount
NO
NO
Terminal Finish
NOT SPECIFIED
Terminal Pitch
2.3 mm
2.3 mm
Viewing Angle
110 deg
110 deg
Base Number Matches
1
1
HTS Code
8541.40.20.00
Compare L132CB/5ID with alternatives
Compare L-132CB/5HD with alternatives