L132CB/5HD
vs
L132XGC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
BRIGHT RED
|
GREEN
|
Color@Wavelength |
Red
|
|
Configuration |
SEPARATE, 5 ELEMENTS
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
2.8 V
|
|
Lens Type |
DIFFUSED RED
|
WATER CLEAR
|
Luminous Intensity-Min |
0.0008 cd
|
|
Luminous Intensity-Nom |
0.5 mcd
|
40.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
5
|
1
|
Number of LEDs in Array |
5
|
|
Number of Terminals |
10
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED
|
Overall Height |
8.6 mm
|
5.2 mm
|
Packing Method |
BULK
|
TAPE AND REEL
|
Peak Wavelength |
700 nm
|
565 nm
|
Shape |
RECTANGULAR
|
ROUND
|
Size |
5.3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NOT SPECIFIED
|
NOT SPECIFIED
|
Terminal Pitch |
2.3 mm
|
2.54 mm
|
Viewing Angle |
110 deg
|
50 deg
|
Base Number Matches |
2
|
2
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Samacsys Manufacturer |
|
Kingbright
|
Additional Feature |
|
HIGH RELIABILITY
|
T-code |
|
T-1
|
|
|
|
Compare L132CB/5HD with alternatives
Compare L132XGC with alternatives