L128-3580EC3500001
vs
L128-5080EC3500001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LUMILEDS HOLDING B V
LUMILEDS HOLDING B V
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
NEUTRAL WHITE
NEUTRAL WHITE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.15 A
0.15 A
Forward Voltage-Max
9.9 V
9.9 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
0.65 mm
0.65 mm
Packing Method
TR, 7 INCH
TR, 7 INCH
Reverse Voltage-Max
5 V
5 V
Shape
RECTANGULAR
RECTANGULAR
Size
2.95 mm
2.95 mm
Surface Mount
YES
YES
Terminal Pitch
2 mm
2 mm
Viewing Angle
120 deg
120 deg
Base Number Matches
1
1
Compare L128-3580EC3500001 with alternatives
Compare L128-5080EC3500001 with alternatives