L128-3580EC3500001 vs L128-3590EA3500001 feature comparison

L128-3580EC3500001 Lumileds

Buy Now Datasheet

L128-3590EA3500001 Lumileds

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LUMILEDS HOLDING B V LUMILEDS HOLDING B V
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color NEUTRAL WHITE NEUTRAL WHITE
Configuration SINGLE SINGLE
Forward Current-Max 0.15 A 0.15 A
Forward Voltage-Max 9.9 V 3.1 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.65 mm 0.65 mm
Packing Method TR, 7 INCH TR, 7 INCH
Reverse Voltage-Max 5 V 5 V
Shape RECTANGULAR RECTANGULAR
Size 2.95 mm 2.95 mm
Surface Mount YES YES
Terminal Pitch 2 mm 2 mm
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
Date Of Intro 2017-08-08

Compare L128-3580EC3500001 with alternatives

Compare L128-3590EA3500001 with alternatives