L128-2780EA3500001 vs ASMT-QYBB-NBGCE feature comparison

L128-2780EA3500001 Lumileds

Buy Now Datasheet

ASMT-QYBB-NBGCE Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LUMILEDS HOLDING B V AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Date Of Intro 2017-05-12
Samacsys Manufacturer Lumileds
Color WARM WHITE WARM WHITE
Configuration SINGLE SINGLE
Forward Current-Max 0.15 A 0.15 A
Forward Voltage-Max 3.1 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 4
Operating Temperature-Max 105 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.65 mm 1.9 mm
Packing Method TR, 7 INCH TR, 7 INCH
Reverse Voltage-Max 5 V
Shape RECTANGULAR ROUND
Size 2.95 mm 2.4 mm
Surface Mount YES YES
Terminal Pitch 2 mm
Viewing Angle 120 deg 120 deg
Base Number Matches 1 2
Pbfree Code Yes
Package Description 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
Additional Feature HIGH RELIABILITY
JESD-609 Code e4
Terminal Finish Silver (Ag)

Compare L128-2780EA3500001 with alternatives

Compare ASMT-QYBB-NBGCE with alternatives