L1060GD
vs
L1060ID
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
unknown
unknown
Color
GREEN
HIGH EFFICIENCY RED
Color@Wavelength
Green
Orange
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.03 A
Forward Voltage-Max
2.5 V
2.5 V
Lens Type
DIFFUSED
DIFFUSED RED
Luminous Intensity-Nom
10.0 mcd
15.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
3.1 mm
3.1 mm
Packing Method
BULK
BULK
Peak Wavelength
565 nm
627 nm
Reverse Voltage-Max
5 V
5 V
Shape
ROUND
ROUND
Size
1.8 mm
1.8 mm
Surface Mount
NO
NO
T-code
T-3/4
T-3/4
Terminal Finish
NOT SPECIFIED
NOT SPECIFIED
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
70 deg
70 deg
Base Number Matches
4
4
Compare L1060GD with alternatives
Compare L1060ID with alternatives