L103S272AP
vs
L103S272LFAP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Construction
Conformal Coated
Conformal Coated
Lead Length
3.556 mm
3.556 mm
Lead Spacing
2.54 mm
2.54 mm
Network Type
ISOLATED
ISOLATED
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.95 mm
4.95 mm
Package Length
25.4 mm
25.4 mm
Package Style
SIP
SIP
Package Width
2.41 mm
2.41 mm
Packing Method
Ammo Pack
Ammo Pack
Rated Power Dissipation (P)
0.2 W
0.2 W
Resistance
2700 Ω
2700 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Rohs Code
Yes
Compare L103S272AP with alternatives
Compare L103S272LFAP with alternatives