L101S823LF vs L101S823G3T feature comparison

L101S823LF TT electronics / BI Technologies

Buy Now Datasheet

L101S823G3T TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BI TECHNOLOGIES CORP TT ELECTRONICS PLC
Package Description SIP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.50
Construction Rectangular Conformal Coated
Element Power Dissipation 0.125 W
First Element Resistance 82000 Ω
JESD-609 Code e1
Lead Length 3.56 mm 3.556 mm
Mounting Feature THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 9
Number of Functions 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 5.08 mm 4.95 mm
Package Length 25.4 mm 25.4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.5 mm 2.41 mm
Packing Method Bulk Ammo Pack
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Resistance 82000 Ω 82000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 82000 Ω
Surface Mount NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Lead Spacing 2.54 mm

Compare L101S823LF with alternatives

Compare L101S823G3T with alternatives