L101S472LFAP
vs
L101S472
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
Construction |
Conformal Coated
|
Conformal Coated
|
JESD-609 Code |
e1
|
|
Lead Length |
3.556 mm
|
3.556 mm
|
Lead Spacing |
2.54 mm
|
2.54 mm
|
Network Type |
BUSSED
|
BUSSED
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
4.95 mm
|
4.95 mm
|
Package Length |
25.4 mm
|
25.4 mm
|
Package Style |
SIP
|
SIP
|
Package Width |
2.41 mm
|
2.41 mm
|
Packing Method |
Ammo Pack
|
BULK
|
Rated Power Dissipation (P) |
0.125 W
|
1 W
|
Resistance |
4700 Ω
|
4700 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Tolerance |
2%
|
2%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
2
|
2
|
Package Description |
|
SIP
|
Samacsys Manufacturer |
|
TT Electronics
|
Element Power Dissipation |
|
0.125 W
|
First Element Resistance |
|
4700 Ω
|
Manufacturer Series |
|
L
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Elements |
|
9
|
Number of Functions |
|
1
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
70 °C
|
Series |
|
L(BUSSED,2%)
|
Surface Mount |
|
NO
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient Tracking |
|
50 ppm/°C
|
Terminal Shape |
|
FLAT
|
|
|
|
Compare L101S472LFAP with alternatives
Compare L101S472 with alternatives