L100J50KE
vs
CLN100J50KE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
OHMITE MANUFACTURING CO
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.29.00.00
|
8533.29.00.00
|
Samacsys Manufacturer |
Ohmite
|
|
Additional Feature |
FLAME PROOF
|
|
Construction |
Tubular
|
All-Welded
|
JESD-609 Code |
e1
|
|
Mounting Feature |
CHASSIS MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
350 °C
|
|
Package Diameter |
19.1 mm
|
19.1 mm
|
Package Length |
165.1 mm
|
165.1 mm
|
Package Shape |
TUBULAR PACKAGE
|
|
Package Style |
Chassis Mount
|
Radial
|
Rated Power Dissipation (P) |
100 W
|
100 W
|
Rated Temperature |
25 °C
|
|
Resistance |
50000 Ω
|
50000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
260 ppm/°C
|
-260,260 ppm/°C
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Shape |
LUG
|
|
Tolerance |
5%
|
5%
|
Working Voltage |
2845 V
|
2845 V
|
Base Number Matches |
3
|
1
|
Series |
|
270
|
|
|
|
Compare L100J50KE with alternatives
Compare CLN100J50KE with alternatives