L100J1R0E
vs
SL100J1R0E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
OHMITE MANUFACTURING CO
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.29.00.00
8533.29.00.00
Samacsys Manufacturer
Ohmite
Additional Feature
FLAME PROOF
Construction
Tubular
All-Welded
JESD-609 Code
e1
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
350 °C
Package Diameter
19.1 mm
19.1 mm
Package Length
165.1 mm
165.1 mm
Package Shape
TUBULAR PACKAGE
Package Style
Chassis Mount
Radial
Rated Power Dissipation (P)
100 W
100 W
Rated Temperature
25 °C
Resistance
1 Ω
1 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
400 ppm/°C
-400,400 ppm/°C
Terminal Finish
TIN SILVER COPPER
Terminal Shape
LUG
Tolerance
5%
5%
Working Voltage
2845 V
2845 V
Base Number Matches
3
1
Series
270
Compare L100J1R0E with alternatives
Compare SL100J1R0E with alternatives