L1005-FH6N8K vs L-15C6N8KT4E feature comparison

L1005-FH6N8K TOKO Inc

Buy Now Datasheet

L-15C6N8KT4E Johanson Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TOKO INC JOHANSON TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -40C to +100C Industrial: -40C to +100C
Core Material CERAMIC CERAMIC
DC Resistance 0.33 Ω 0.25 Ω
Inductance-Nom (L) 0.0068 µH 0.0068 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 4550 MHz 3900 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 10% 10%
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
kg CO2e/kg 3.7
Average Weight (mg) 5
CO2e (mg) 18.5
Candidate List Date 2013-12-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
JESD-609 Code e0
Quality Factor-Min (at L-nom) 15
Terminal Finish Tin/Lead (Sn/Pb)

Compare L1005-FH6N8K with alternatives

Compare L-15C6N8KT4E with alternatives