L083S472LFAP vs L083S472LF feature comparison

L083S472LFAP TT Electronics Resistors

Buy Now Datasheet

L083S472LF TT electronics / BI Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC BI TECHNOLOGIES CORP
Package Description SIP, ROHS COMPLIANT SIP, 8010
Reach Compliance Code compliant compliant
Construction Conformal Coated Rectangular
Element Power Dissipation 0.2 W 0.2 W
First Element Resistance 4700 Ω 4700 Ω
JESD-609 Code e3 e1
Lead Length 3.556 mm 3.56 mm
Lead Spacing 2.54 mm
Manufacturer Series L
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.95 mm 5.08 mm
Package Length 20.32 mm 20.32 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.41 mm 2.5 mm
Packing Method AMMO PACK Bulk
Rated Power Dissipation (P) 0.8 W 0.2 W
Rated Temperature 70 °C 70 °C
Resistance 4700 Ω 4700 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series L(ISOLATED,2%)
Size Code 8010
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.50
Second/Last Element Resistance 4700 Ω
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare L083S472LFAP with alternatives

Compare L083S472LF with alternatives