L083S101FLF vs L083S101FG3T feature comparison

L083S101FLF TT Electronics Resistors

Buy Now Datasheet

L083S101FG3T TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.50
Construction Rectangular Conformal Coated
Element Power Dissipation 0.2 W
First Element Resistance 100 Ω
JESD-609 Code e3
Lead Length 3.56 mm 3.556 mm
Mounting Feature THROUGH HOLE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 5.08 mm 4.95 mm
Package Length 20.32 mm 20.32 mm
Package Style SIP SIP
Package Width 2.5 mm 2.41 mm
Packing Method Bulk Ammo Pack
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 70 °C
Resistance 100 Ω 100 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 100 Ω
Surface Mount NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape FLAT
Tolerance 1% 1%
Working Voltage 100 V 100 V
Base Number Matches 3 1
Lead Spacing 2.54 mm
Size Code 8010

Compare L083S101FLF with alternatives

Compare L083S101FG3T with alternatives