L081S103
vs
L081S103M2
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
TT ELECTRONICS PLC
|
Package Description |
SIP, 8010
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.50
|
|
Construction |
Conformal Coated
|
Conformal Coated
|
Element Power Dissipation |
0.125 W
|
|
First Element Resistance |
10000 Ω
|
|
Lead Length |
3.556 mm
|
3.556 mm
|
Lead Spacing |
2.54 mm
|
2.54 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Network Type |
BUSSED
|
BUSSED
|
Number of Elements |
7
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
4.95 mm
|
4.95 mm
|
Package Length |
20.32 mm
|
20.32 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SIP
|
SIP
|
Package Width |
2.41 mm
|
2.41 mm
|
Packing Method |
BULK
|
Tube
|
Rated Power Dissipation (P) |
0.8 W
|
0.125 W
|
Rated Temperature |
70 °C
|
|
Resistance |
10000 Ω
|
10000 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
8010
|
8010
|
Surface Mount |
NO
|
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Temperature Coefficient Tracking |
50 ppm/°C
|
|
Terminal Shape |
FLAT
|
|
Tolerance |
2%
|
2%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
3
|
1
|
|
|
|
Compare L081S103 with alternatives
Compare L081S103M2 with alternatives