L053S153F
vs
L053S153FLFM2
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Conformal Coated
|
Conformal Coated
|
Lead Length |
3.556 mm
|
3.556 mm
|
Lead Spacing |
2.54 mm
|
2.54 mm
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
4.95 mm
|
4.95 mm
|
Package Length |
12.7 mm
|
12.7 mm
|
Package Style |
SIP
|
SIP
|
Package Width |
2.41 mm
|
2.41 mm
|
Packing Method |
Bulk
|
Tube
|
Rated Power Dissipation (P) |
0.2 W
|
0.2 W
|
Resistance |
15000 Ω
|
15000 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
5010
|
5010
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
1%
|
1%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare L053S153F with alternatives
Compare L053S153FLFM2 with alternatives