L-KLS1-202C-40-S-B
vs
1-5176837-9
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
NINGBO KLS IMP&EXP CO LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Additional Feature
Dielectric Withstanding Voltage: 500VDC
ROHS AND ELV COMPLIANT
Body Breadth
0.2 inch
0.165 inch
Body Depth
0.19 inch
0.216 inch
Body Length
2.24 inch
1.575 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
Gold (Au)
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
650VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE6T
POLYETHYLENE
JESD-609 Code
e4
e3
Mating Contact Pitch
0.05 inch
0.079 inch
Mating Contact Row Spacing
0.05 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
2.0066 mm
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
CSA, LR, U
Terminal Length
0.09 inch
0.102 inch
Terminal Pitch
1.27 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
40
40
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Factory Lead Time
14 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
PLUG
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
IEC Conformance
NO
Insertion Force-Max
2.9468 N
MIL Conformance
NO
Mains Connector Rating
1A
Number of Ports
1
Panel Mount
NO
Plating Thickness
8u inch
Withdrawl Force-Min
.1112 N
Compare L-KLS1-202C-40-S-B with alternatives
Compare 1-5176837-9 with alternatives