L-C1547NK-E
vs
CLH1608T-47NK-W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
JOHANSON DIELECTRICS INC
YAGEO CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Core Material
CERAMIC
CERAMIC
DC Resistance
0.7 Ω
0.7 Ω
Inductance-Nom (L)
0.047 µH
0.047 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Rated Current-Max
0.3 A
0.3 A
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Category CO2 Kg
3.7
Candidate List Date
2018-01-15
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Quality Factor-Min (at L-nom)
12
Self Resonance Frequency
1300 MHz
Compare L-C1547NK-E with alternatives
Compare CLH1608T-47NK-W with alternatives