L-C141N5S-E
vs
AML1005Q1N5ST
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
JOHANSON TECHNOLOGY INC
|
FDK CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
CERAMIC
|
|
DC Resistance |
0.1 Ω
|
0.05 Ω
|
Inductance-Nom (L) |
0.0015 µH
|
0.0015 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Rated Current-Max |
0.3 A
|
0.3 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
|
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
100 MHz
|
100 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
2
|
1
|
Quality Factor-Min (at L-nom) |
|
9
|
Self Resonance Frequency |
|
10000 MHz
|
|
|
|
Compare L-C141N5S-E with alternatives
Compare AML1005Q1N5ST with alternatives