L-934SRD-H
vs
L934SRD/G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
KINGBRIGHT CORP
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
IC COMPATIBLE
IC COMPATIBLE
Color
SUPER BRIGHT RED
SUPER BRIGHT RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
DIFFUSED RED
DIFFUSED RED
Luminous Intensity-Nom
800 mcd
500.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.6 mm
4.6 mm
Packing Method
BULK
BULK
Peak Wavelength
660 nm
660 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
60 deg
Base Number Matches
1
1
Samacsys Manufacturer
Kingbright
Color@Wavelength
Red
Forward Voltage-Max
2.5 V
Reverse Voltage-Max
5 V
Compare L-934SRD-H with alternatives
Compare L934SRD/G with alternatives