L-934CB/1SRD
vs
L934ZH/SRD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Category CO2 Kg
27.8
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.30
Additional Feature
IC COMPATIBLE, HIGH RELIABILITY
IC COMPATIBLE, HIGH RELIABILITY
Color
SUPER BRIGHT RED
SUPER BRIGHT RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
DIFFUSED RED
DIFFUSED RED
Luminous Intensity-Nom
300.0 mcd
300.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
7.3 mm
13.79 mm
Packing Method
BULK
BULK
Peak Wavelength
660 nm
660 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
60 deg
Base Number Matches
1
1
Compare L-934CB/1SRD with alternatives
Compare L934ZH/SRD with alternatives