L-7113SRC-DU vs L-7113SGD feature comparison

L-7113SRC-DU Kingbright

Buy Now Datasheet

L-7113SGD Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Kingbright Kingbright
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color SUPER BRIGHT RED SUPER BRIGHT GREEN
Color@Wavelength Red Green
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.025 A
Forward Voltage-Max 2.5 V 2.5 V
Lens Type WATER CLEAR DIFFUSED GREEN
Luminous Intensity-Nom 1100.0 mcd 40.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm 8.6 mm
Packing Method BULK BULK
Peak Wavelength 660 nm 565 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 20 deg 30 deg
Base Number Matches 1 1

Compare L-7113SRC-DU with alternatives

Compare L-7113SGD with alternatives