L-53LGD
vs
MV5754A
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KINGBRIGHT CORP
|
EVERLIGHT ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Kingbright
|
Everlight
|
Additional Feature |
IC COMPATIBLE, HIGH RELIABILITY
|
HIGH RELIABILITY
|
Color |
GREEN
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
Green
|
Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.035 A
|
Forward Voltage-Max |
2.5 V
|
3 V
|
JESD-609 Code |
e3
|
|
Lens Type |
DIFFUSED
|
DIFFUSED RED
|
Luminous Intensity-Min |
60 cd
|
|
Luminous Intensity-Nom |
2.0 mcd
|
25.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.6 mm
|
8.64 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
565 nm
|
635 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
4.83 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
60 deg
|
24 deg
|
Base Number Matches |
4
|
2
|
Package Description |
|
PLASTIC PACKAGE-2
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
14 Weeks
|
|
|
|
Compare L-53LGD with alternatives
Compare MV5754A with alternatives