L-53GD-TNR5/7
vs
KM2520YD02
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
KINGBRIGHT CORP
|
KINGBRIGHT CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Mounting Feature |
RADIAL MOUNT
|
AXIAL MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
1.9 mm
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
2
|
2
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Lens Type |
|
DIFFUSED
|
Luminous Intensity-Nom |
|
10.0 mcd
|
Number of Terminals |
|
2
|
Overall Height |
|
1.4 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
590 nm
|
T-code |
|
T-3/4
|
Viewing Angle |
|
40 deg
|
|
|
|
Compare L-53GD-TNR5/7 with alternatives
Compare KM2520YD02 with alternatives