L-53GD-TNR5/7
vs
KM-2520YC02
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
KINGBRIGHT CORP
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Mounting Feature |
RADIAL MOUNT
|
AXIAL MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
2
|
2
|
Lens Type |
|
WATER CLEAR
|
Luminous Intensity-Nom |
|
45 mcd
|
Number of Terminals |
|
2
|
Overall Height |
|
2.8 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
590 nm
|
Viewing Angle |
|
30 deg
|
|
|
|
Compare L-53GD-TNR5/7 with alternatives
Compare KM-2520YC02 with alternatives