L-483YDT
vs
L-483HDT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KINGBRIGHT CORP
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Date Of Intro |
1996-12-01
|
|
Samacsys Manufacturer |
Kingbright
|
Kingbright
|
Additional Feature |
IC COMPATIBLE, HIGH RELIABILITY
|
IC COMPATIBLE, HIGH RELIABILITY
|
Color |
YELLOW
|
BRIGHT RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Lens Type |
DIFFUSED
|
DIFFUSED RED
|
Luminous Intensity-Nom |
3.0 mcd
|
1.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
9.6 mm
|
9.6 mm
|
Packing Method |
TR
|
TR
|
Peak Wavelength |
590 nm
|
700 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
100 deg
|
100 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare L-483YDT with alternatives
Compare L-483HDT with alternatives