L-36BHD vs L362HD feature comparison

L-36BHD Kingbright

Buy Now Datasheet

L362HD Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00
Samacsys Manufacturer Kingbright
Samacsys Modified On 2022-01-27 16:20:25
Category CO2 Kg 27.8 27.8
Compliance Temperature Grade Commercial Extended: -40C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-06-25
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Additional Feature WITH BLINK-FUNCTION IC IC COMPATIBLE
Color BRIGHT RED BRIGHT RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Lens Type DIFFUSED RED DIFFUSED RED
Luminous Intensity-Min 60 cd
Luminous Intensity-Nom 6.0 mcd 0.8 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5 mm 7.6 mm
Packing Method BAG; BOX BULK
Peak Wavelength 700 nm 700 nm
Reverse Voltage-Max 0.5 V
Shape ROUND TRIANGULAR
Size 3 mm 4.74 mm
Surface Mount NO NO
T-code T-1
Terminal Pitch 2.54 mm 2.3 mm
Viewing Angle 60 deg 100 deg
Base Number Matches 1 1
Forward Voltage-Max 2.8 V
Terminal Finish NOT SPECIFIED

Compare L-36BHD with alternatives

Compare L362HD with alternatives