L-15CR27KT4E vs CTLL2012-R27K feature comparison

L-15CR27KT4E Johanson Technology Inc

Buy Now Datasheet

CTLL2012-R27K Central Technologies

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JOHANSON TECHNOLOGY INC CENTRAL TECHNOLOGIES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC CERAMIC
DC Resistance 1.3 Ω 1.3 Ω
Inductance-Nom (L) 0.27 µH 0.27 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 12 12
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 340 MHz 340 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 50 MHz 0.05 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Special Feature Q MEASURED AT 800 MHZ

Compare L-15CR27KT4E with alternatives

Compare CTLL2012-R27K with alternatives