L-15CR22JE vs L-15CR12KE feature comparison

L-15CR22JE Johanson Technology Inc

Buy Now Datasheet

L-15CR12KE Johanson Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JOHANSON TECHNOLOGY INC JOHANSON TECHNOLOGY INC
Reach Compliance Code unknown unknown
Category CO2 Kg 3.7 3.7
Core Material CERAMIC CERAMIC
DC Resistance 1.2 Ω 0.95 Ω
Inductance-Nom (L) 0.22 µH 0.12 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Manufacturer Series L-15C L-15C
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 12 13
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 400 MHz 600 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 50 MHz 50 MHz
Tolerance 5% 10%
Base Number Matches 2 2

Compare L-15CR22JE with alternatives

Compare L-15CR12KE with alternatives