L-15C82NJE
vs
L-15CR12KE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
JOHANSON TECHNOLOGY INC
Reach Compliance Code
unknown
unknown
Category CO2 Kg
3.7
3.7
Core Material
CERAMIC
CERAMIC
DC Resistance
0.85 Ω
0.95 Ω
Inductance-Nom (L)
0.082 µH
0.12 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Manufacturer Series
L-15C
L-15C
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Quality Factor-Min (at L-nom)
18
13
Rated Current-Max
0.3 A
0.3 A
Self Resonance Frequency
900 MHz
600 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
50 MHz
Tolerance
5%
10%
Base Number Matches
2
2
Compare L-15C82NJE with alternatives
Compare L-15CR12KE with alternatives