L-15C82NJE vs L-15CR10KE feature comparison

L-15C82NJE Johanson Technology Inc

Buy Now Datasheet

L-15CR10KE Johanson Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JOHANSON TECHNOLOGY INC JOHANSON TECHNOLOGY INC
Reach Compliance Code unknown unknown
Core Material CERAMIC CERAMIC
DC Resistance 0.85 Ω 0.9 Ω
Inductance-Nom (L) 0.082 µH 0.1 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Manufacturer Series L-15C L-15C
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 18 18
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 900 MHz 700 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 10%
Base Number Matches 2 2

Compare L-15C82NJE with alternatives

Compare L-15CR10KE with alternatives