L-15C10NJE
vs
L-14CR15JE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
JOHANSON DIELECTRICS INC
JOHANSON TECHNOLOGY INC
Reach Compliance Code
unknown
unknown
Core Material
CERAMIC
CERAMIC
DC Resistance
0.3 Ω
1.4 Ω
Inductance-Nom (L)
0.01 µH
0.15 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Manufacturer Series
L-15C
L-14C
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Quality Factor-Min (at L-nom)
15
8
Rated Current-Max
0.3 A
0.3 A
Self Resonance Frequency
3100 MHz
650 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
50 MHz
Tolerance
5%
5%
Base Number Matches
2
2
Package Description
CHIP
Compare L-15C10NJE with alternatives
Compare L-14CR15JE with alternatives