L-14CR12KE vs L-14CR15KE feature comparison

L-14CR12KE Johanson Technology Inc

Buy Now Datasheet

L-14CR15KE Johanson Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JOHANSON TECHNOLOGY INC JOHANSON TECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
Core Material CERAMIC CERAMIC
DC Resistance 1.3 Ω 1.4 Ω
Inductance-Nom (L) 0.12 µH 0.15 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Manufacturer Series L-14C L-14C
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 8 8
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 700 MHz 650 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 50 MHz 50 MHz
Tolerance 10% 10%
Base Number Matches 2 2

Compare L-14CR12KE with alternatives

Compare L-14CR15KE with alternatives