L-14CR10JE
vs
L-14C68NKE
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
JOHANSON TECHNOLOGY INC
|
JOHANSON TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
unknown
|
Core Material |
CERAMIC
|
CERAMIC
|
DC Resistance |
1.2 Ω
|
1.1 Ω
|
Inductance-Nom (L) |
0.1 µH
|
0.068 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Manufacturer Series |
L-14C
|
L-14C
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Quality Factor-Min (at L-nom) |
12
|
12
|
Rated Current-Max |
0.3 A
|
0.3 A
|
Self Resonance Frequency |
750 MHz
|
1000 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
100 MHz
|
100 MHz
|
Tolerance |
5%
|
10%
|
Base Number Matches |
2
|
2
|
|
|
|
Compare L-14CR10JE with alternatives
Compare L-14C68NKE with alternatives