L-14C8N2K-T
vs
CTLL2012-8N2K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
CENTRAL TECHNOLOGIES
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Core Material
CERAMIC
CERAMIC
DC Resistance
0.33 Ω
0.28 Ω
Inductance-Nom (L)
0.0082 µH
0.0082 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Quality Factor-Min (at L-nom)
8
15
Rated Current-Max
0.3 A
0.3 A
Self Resonance Frequency
3800 MHz
3200 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
0.1 MHz
Tolerance
10%
10%
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Special Feature
Q MEASURED AT 800 MHZ
Compare L-14C8N2K-T with alternatives
Compare CTLL2012-8N2K with alternatives