L-14C82NKE
vs
L-14C6N8KE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
JOHANSON DIELECTRICS INC
JOHANSON TECHNOLOGY INC
Reach Compliance Code
unknown
unknown
Core Material
CERAMIC
CERAMIC
DC Resistance
1.2 Ω
0.3 Ω
Inductance-Nom (L)
0.082 µH
0.0068 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Manufacturer Series
L-14C
L-14C
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Quality Factor-Min (at L-nom)
12
8
Rated Current-Max
0.3 A
0.3 A
Self Resonance Frequency
850 MHz
4500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
10%
10%
Base Number Matches
2
2
Compare L-14C82NKE with alternatives
Compare L-14C6N8KE with alternatives