L-14C39NJ-E vs L-14C39NJV6E feature comparison

L-14C39NJ-E Johanson Dielectrics Inc

Buy Now Datasheet

L-14C39NJV6E Johanson Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JOHANSON DIELECTRICS INC JOHANSON TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC CERAMIC
DC Resistance 0.7 Ω 0.7 Ω
Inductance-Nom (L) 0.039 µH 0.039 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 10 10
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 1500 MHz 1500 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes

Compare L-14C39NJ-E with alternatives

Compare L-14C39NJV6E with alternatives