L-1225M1R60GWBS vs L-1225M1R60GBBS feature comparison

L-1225M1R60GWBS Vishay Intertechnologies

Buy Now Datasheet

L-1225M1R60GBBS Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e4 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.508 mm 0.508 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 6.4 mm 6.4 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 1.6 Ω 1.6 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1225 1225
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish GOLD Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 2% 2%
Working Voltage 1.7889 V 1.7889 V
Base Number Matches 1 1

Compare L-1225M1R60GWBS with alternatives

Compare L-1225M1R60GBBS with alternatives